Part Details for 8168 by Heyco
Overview of 8168 by Heyco
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28168FHZ-T7A | Renesas Electronics Corporation | 34µA Micro-power Single Rail-to-Rail Input-Output (RRIO) Low Input Bias Current Op Amps, SOT23, /Reel | |
ISL28168FHZ-T7 | Renesas Electronics Corporation | 34µA Micro-power Single Rail-to-Rail Input-Output (RRIO) Low Input Bias Current Op Amps, SOT23, /Reel | |
67998-168HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 68 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318 in.) Mating, 2.72 mm (0.107 in.) Tail |
Price & Stock for 8168
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-8168
|
Mouser Electronics | Terminals 8168-000 (NITE LITE BLADE-BLK) | 0 |
|
$0.0910 / $0.0940 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 21000 | 0 |
|
$0.0927 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0911 / $0.1908 | Buy Now |
DISTI #
HEY8168
|
DB Roberts | 8168-000 NITE LITE BLADE-BLK | 0 |
|
RFQ |
Part Details for 8168
8168 CAD Models
8168 Part Data Attributes
|
8168
Heyco
Buy Now
|
Compare Parts:
8168
Heyco
|
Samacsys Manufacturer | Heyco |