Part Details for 816870-000 by TE Connectivity
Overview of 816870-000 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 816870-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
816870-000
|
Avnet Americas | Cable Accessories Terminator Tin - Bulk (Alt: 816870-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 37 Weeks, 5 Days Container: Bulk | 0 |
|
$1.9840 / $2.2400 | Buy Now |
DISTI #
650-816870-000
|
Mouser Electronics | Solder Sleeves & Shield Tubing SO63-4-55-20-90 RoHS: Not Compliant | 46 |
|
$2.6700 / $4.5300 | Buy Now |
DISTI #
RYCSO63-4-55-20-90
|
Heilind Electronics | 816870-000 7-1196365-5 SO63-4-55-20-90 | Americas - 0 in Stock |
|
$1.9702 / $2.3881 | Buy Now |
|
Onlinecomponents.com | SO63-4-55-20-90 |
2726 In Stock 24000 On Order |
|
$1.8100 / $3.8200 | Buy Now |
DISTI #
83145733
|
Verical | Shield Terminal 20AWG Blue 19.1mm RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2327 | Americas - 500 |
|
$4.0904 | Buy Now |
DISTI #
816870-000
|
TTI | Solder Sleeves & Shield Tubing SO63-4-55-20-90 Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 2152 In Stock |
|
$1.8600 / $4.2700 | Buy Now |
DISTI #
RYCSO63-4-55-20-90
|
Interstate Connecting Components | 816870-000 7-1196365-5 SO63-4-55-20-90 | 0 |
|
$1.9702 / $2.3881 | Buy Now |
|
Powell Electronics | SHLD TERM BIALLOY W/L Min Qty: 1 | 21 |
|
$3.4000 / $8.0000 | Buy Now |
|
Powell Electronics | Solder Sleeves Min Qty: 1 | 10 |
|
$2.2100 / $3.6100 | Buy Now |
DISTI #
816870-000
|
Avnet Abacus | Cable Accessories Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue (Alt: 816870-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |