Part Details for 8168LHZBI2 by ITT Interconnect Solutions
Overview of 8168LHZBI2 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for 8168LHZBI2
8168LHZBI2 CAD Models
8168LHZBI2 Part Data Attributes
|
8168LHZBI2
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
8168LHZBI2
ITT Interconnect Solutions
Pushbutton Switch, SPDT, On-(on), Vertical, Solder Lug Terminal, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Finish | GLOSS | |
Actuator Length | 0.44 inch | |
Actuator Material | NYLON | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 6.858 mm | |
Body Height | 34.163 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.3 inch | |
Bushing Type | 1/4-40 | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.02 mΩ | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD/NICKEL | |
Terminal Length | 0.155 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | PARTIAL |
Alternate Parts for 8168LHZBI2
This table gives cross-reference parts and alternative options found for 8168LHZBI2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8168LHZBI2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP12LTZBE22 | Pushbutton Switch, SPDT, On-(on), Vertical, Solder Lug Terminal, Panel Mount | ITT Interconnect Solutions | 8168LHZBI2 vs TP12LTZBE22 |
8168S2HZI2 | Pushbutton Switch, SPDT, On-(on), Vertical, Solder Lug Terminal, Panel Mount | ITT Interconnect Solutions | 8168LHZBI2 vs 8168S2HZI2 |
8168S2HZE2 | Pushbutton Switch, SPDT, On-(on), Vertical, Solder Lug Terminal, Panel Mount | ITT Interconnect Solutions | 8168LHZBI2 vs 8168S2HZE2 |
8168L1HZBI2 | Pushbutton Switch, SPDT, On-(on), Vertical, Solder Lug Terminal, Panel Mount | ITT Interconnect Solutions | 8168LHZBI2 vs 8168L1HZBI2 |
8168L1HZBE2 | Pushbutton Switch, SPDT, On-(on), Vertical, Solder Lug Terminal, Panel Mount | ITT Interconnect Solutions | 8168LHZBI2 vs 8168L1HZBE2 |