8168J81Z3QE22
Description: PUSHBUTTON SWITCH, SPDT, MOMENTARY, 6A, 28VDC, PANEL MOUNT, ROHS COMPLIANT

Overview of 8168J81Z3QE22 by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Price & Stock for 8168J81Z3QE22 by C&K

Part # Manufacturer Description Stock Price Buy
DISTI # 611-8168J81Z3QE22
Mouser Electronics Pushbutton Switches RoHS: Compliant 0
  • 80 $10.4300
  • 240 $9.7900
  • 560 $8.9600
$8.9600 / $10.4300 Order Now
DISTI # 000000000000591872
Sager Pushbutton Switches 0
Buy Now

CAD Models for 8168J81Z3QE22 by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8168J81Z3QE22 by C&K

8168J81Z3QE22
C&K
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.90.35
Factory Lead Time
12 Weeks
Body Breadth
6.86 mm
Body Height
11.43 mm
Body Length or Diameter
12.7 mm
Contact (AC) Max Rating R Load
6A@120VAC
Contact Current(AC)-Max
6 A
Contact Current(DC)-Max
6 A
Contact (DC) Max Rating R Load
6A@28VDC
Contact Voltage(AC)-Max
120 V
Contact Voltage(DC)-Max
28 V
Electrical Life
50000 Cycle(s)
Illumination
NON-ILLUMINATED
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
65 °C
Operating Temperature-Min
-30 °C
Sealing
EPOXY TERMINAL SEALED
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
PUSHBUTTON SWITCH
Terminal Finish
SILVER
Termination Type
QUICK CONNECT
Want to compare parts?
  1. 8168J81Z3QE22
    C&K
    PUSHBUTTON SWITCH, SPDT, MOMENTARY, 6A, 28VDC, PANEL MOUNT, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8168J81Z3QE22 by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8168J81Z3QE22 by C&K

Select Manufacturer
Which Manufacturer of 8168J81Z3QE22 would you like to use for your alert(s)?
  • Please alert me when 8168J81Z3QE22 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8168J81Z3QE22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8168J81Z3QE22 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8168J81Z3QE22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8168J81Z3QE22.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8168J81Z3QE22 by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: