Part Details for 8168LHWBE2 by C&K
Overview of 8168LHWBE2 by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for 8168LHWBE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M6929
|
Newark | Pushbutton Switch, straight, spdt, on-(On),wp Straight Terminal, pcb Hole Count:3 |C&k Components 8168LHWBE2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$10.4900 / $12.0800 | Buy Now |
DISTI #
108-8168LHWBE2-ND
|
DigiKey | PUSHBUTTON SWITCHES PUSHBUTTON Min Qty: 80 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.3625 | Buy Now |
DISTI #
611-8168LHWBE2
|
Mouser Electronics | Pushbutton Switches Pushbutton RoHS: Compliant | 0 |
|
$9.0000 / $11.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 1 | 0 |
|
$8.9200 | Buy Now |
DISTI #
59828431
|
Verical | Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Panel Mount Wire Wrap Bulk Min Qty: 10 Package Multiple: 5 Date Code: 1312 | Americas - 25 |
|
$9.8540 / $12.2070 | Buy Now |
DISTI #
16861678
|
Verical | Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Panel Mount Wire Wrap Bulk Min Qty: 8 Package Multiple: 1 | Americas - 12 |
|
$8.3600 | Buy Now |
DISTI #
000000000000706331
|
Sager | Pushbutton Switches Pushbutton Min Qty: 80 | 0 |
|
$7.5800 / $8.1200 | Buy Now |
Part Details for 8168LHWBE2
8168LHWBE2 CAD Models
8168LHWBE2 Part Data Attributes
|
8168LHWBE2
C&K
Buy Now
Datasheet
|
Compare Parts:
8168LHWBE2
C&K
PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
JESD-609 Code | e4 | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |