Part Details for 8168S1H9AV2SE2 by C&K
Overview of 8168S1H9AV2SE2 by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8168S1H9AV2SE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH8177
|
Newark | Pushbutton |C&k Components 8168S1H9AV2SE2 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5500 / $11.3600 | Buy Now |
DISTI #
8168S1H9AV2SE2-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 6A 120V Min Qty: 80 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.2259 | Buy Now |
DISTI #
611-8168S1H9AV2SE2
|
Mouser Electronics | Pushbutton Switches Pushbutton RoHS: Compliant | 0 |
|
$7.0200 / $11.0000 | Order Now |
DISTI #
000000000003026407
|
Sager | Pushbutton Switches Pushbutton | 0 |
|
Buy Now |
Part Details for 8168S1H9AV2SE2
8168S1H9AV2SE2 CAD Models
8168S1H9AV2SE2 Part Data Attributes:
|
8168S1H9AV2SE2
C&K
Buy Now
Datasheet
|
Compare Parts:
8168S1H9AV2SE2
C&K
PUSHBUTTON SWITCH, SPDT, MOMENTARY, 6A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Factory Lead Time | 12 Weeks | |
Actuator Length | 0.284 inch | |
Actuator Type | PLUNGER | |
Body Breadth | 6.86 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.3 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@28VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 8168S1H9AV2SE2
This table gives cross-reference parts and alternative options found for 8168S1H9AV2SE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8168S1H9AV2SE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8168S1H9AV2ME22 | PUSHBUTTON SWITCH, SPDT, LATCHED AND MOMENTARY, 6A, 28VDC, THROUGH HOLE-RIGHT ANGLE | C&K | 8168S1H9AV2SE2 vs 8168S1H9AV2ME22 |