Part Details for 8168S1HARE2 by Littelfuse Inc
Overview of 8168S1HARE2 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8168S1HARE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Push Button ON Mom SPDT Round Plunger 6A 250VAC 28VDC 0.4VA Momentary Contact PC Pins Panel Mount/Through Hole RoHS: Compliant |
30 Partner Stock |
|
$7.7500 / $10.2600 | Buy Now |
|
Master Electronics | Switch Push Button ON Mom SPDT Round Plunger 6A 250VAC 28VDC 0.4VA Momentary Contact PC Pins Panel Mount/Through Hole RoHS: Compliant |
30 Partner Stock |
|
$7.7500 / $10.2600 | Buy Now |