Part Details for 8168SHV3QE2 by C&K
Overview of 8168SHV3QE2 by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for 8168SHV3QE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M6963
|
Newark | Pushbutton Switch, right Angle, spdt, on-(On),pc Tail Terminal, pcb Hole Count:7 |C&k Components 8168SHV3QE2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 94 |
|
$10.0900 / $11.8800 | Buy Now |
DISTI #
37AH8123
|
Newark | Pushbutton |C&k Components 8168SHV3QE2 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5500 / $11.0800 | Buy Now |
DISTI #
8168SHV3QE2-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 6A 120V Min Qty: 80 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.1173 | Buy Now |
DISTI #
611-8168SHV3QE2
|
Mouser Electronics | Pushbutton Switches Pushbutton RoHS: Compliant | 0 |
|
$9.1100 / $12.2600 | Order Now |
DISTI #
52429745
|
Verical | Switch Push Button ON Mom SPDT Round Plunger 6A 250VAC 28VDC Momentary Contact Panel Mount/Bracket Mount PC Pins Bulk Min Qty: 9 Package Multiple: 1 | Americas - 94 |
|
$6.9300 / $7.4800 | Buy Now |
DISTI #
C&K Components 8168SHV3QE2
|
PEI Genesis | Pushbutton Switch, SPDT | 94 |
|
Buy Now | |
DISTI #
000000000000705315
|
Sager | Pushbutton Switches Pushbutton | 0 |
|
Buy Now |
Part Details for 8168SHV3QE2
8168SHV3QE2 CAD Models
8168SHV3QE2 Part Data Attributes:
|
8168SHV3QE2
C&K
Buy Now
Datasheet
|
Compare Parts:
8168SHV3QE2
C&K
PUSHBUTTON SWITCH,RIGHT ANGLE,SPDT,ON-(ON),PC TAIL TERMINAL,7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Factory Lead Time | 12 Weeks | |
Actuator Length | 0.284 inch | |
Actuator Type | PUSHBUTTON | |
Bushing Length | 0.3 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@28VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.185 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |