Part Details for 8171826 by SCS
Overview of 8171826 by SCS
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8171826
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC6427
|
Newark | Metal-In Static Shielding Bag, 18"x26", Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:26", Length - Metric:660.4Mm, Width - Imperial:18", Bag Thickness:71.12µm, Bag Color:Silver, Seal Type:Heat Seal Rohs Compliant: Yes |Scs 8171826 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$180.8000 | Buy Now |
DISTI #
SCP792-ND
|
DigiKey | BAG STATIC SHIELD MTL IN 18"X26" Min Qty: 1 Lead time: 4 Weeks Container: Bag |
1608 In Stock |
|
$2.1700 | Buy Now |
DISTI #
517-8171826
|
Mouser Electronics | Anti-Static Control Products STATIC SHIELD BAG, 81705 SERIES METAL-IN, 18x26, 100 EA | 0 |
|
$206.1100 | Order Now |
DISTI #
71348647
|
RS | STATIC SHIELD BAG, 81705 SERIES METAL-IN, 18x26, 100 EA | SCS 8171826 RoHS: Not Compliant Min Qty: 10 Package Multiple: 100 Container: Package | 0 |
|
$178.2900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$149.2000 / $277.7900 | Buy Now |
DISTI #
10307116
|
Techni-Tool, Inc. | SCS 8171826 Static Shield Bag, Metal-In, 18"W x 26"L, Open, 81705 Series, 100/Pkg | 0 |
|
$216.9600 | Buy Now |
DISTI #
10307116
|
TestEquity LLC | SCS 8171826 Static Shield Bag, Metal-In, 18"W x 26"L, Open, 81705 Series, 100/Pkg | 0 |
|
$216.9600 | Buy Now |