Part Details for 817610 by SCS
Overview of 817610 by SCS
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 817610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC6438
|
Newark | Metal-In Static Shielding Bag, 6"x10", Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:10", Length - Metric:254Mm, Width - Imperial:6", Bag Thickness:71.12Μm, Bag Color:Silver, Seal Type:Heat Seal Rohs Compliant: Yes |Scs 817610 Min Qty: 80 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$25.6500 | Buy Now |
DISTI #
SCP803-ND
|
DigiKey | BAG STATIC SHIELD MTL IN 6"X10" Min Qty: 1 Lead time: 4 Weeks Container: Bag |
4388 In Stock |
|
$0.2600 | Buy Now |
DISTI #
517-817610
|
Mouser Electronics | Anti-Static Control Products STATIC SHIELD BAG,81705 SERIES METAL-IN, 6x10, 100 EA | 0 |
|
$24.3600 | Order Now |
DISTI #
71348658
|
RS | STATIC SHIELD BAG,81705 SERIES METAL-IN, 6x10, 100 EA | SCS 817610 RoHS: Not Compliant Min Qty: 80 Package Multiple: 100 Container: Package | 0 |
|
$21.9600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$18.8200 / $39.4200 | Buy Now | |
DISTI #
10307131
|
TestEquity LLC | Static Shield Bag,81705 Series Metal-In, 6x10, 100/Pkg | 0 |
|
$25.6500 | Buy Now |