Part Details for 818-22-010-10-007101 by Mill-Max Mfg Corp
Overview of 818-22-010-10-007101 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG178007101ER | Amphenol Communications Solutions | RJ Magnetic (RJMG) - 1x1, Input Output Connectors, Right angle, dip type. Sink type, 1x1, 100 base-T. No LED | |
RJMG161007101CR | Amphenol Communications Solutions | RJMG, Input output Connectors, 1x1 10/100 without LED | |
RJMG113007101DR | Amphenol Communications Solutions | RJMG, Input output Connectors, 1x1,10/100 without LEDs |
Price & Stock for 818-22-010-10-007101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
818-22-010-10-007101-ND
|
DigiKey | CONN SPRING PISTON 10POS PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1362 | Buy Now |
DISTI #
575-8182201010007101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$6.8100 / $8.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$12.8400 | Buy Now |
DISTI #
000000000005699445
|
Sager | Headers & Wire Housings STD SPRING-LOADED CONNECTOR Min Qty: 50 | 0 |
|
$4.7300 / $21.3000 | Buy Now |
Part Details for 818-22-010-10-007101
818-22-010-10-007101 CAD Models
818-22-010-10-007101 Part Data Attributes
|
818-22-010-10-007101
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
818-22-010-10-007101
Mill-Max Mfg Corp
IC Socket, DIP10, 10 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP10 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 10 |