Part Details for 818-22-012-10-005101 by Mill-Max Mfg Corp
Overview of 818-22-012-10-005101 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 818-22-012-10-005101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y1742
|
Newark | Std Spring-Loaded Connector/Tube |Mill-Max 818-22-012-10-005101 Min Qty: 66 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8700 / $28.4900 | Buy Now |
DISTI #
818-22-012-10-005101-ND
|
DigiKey | CONN SPRING PISTON 12POS PCB Min Qty: 66 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.3347 | Buy Now |
DISTI #
575-8182201210005101
|
Mouser Electronics | Headers & Wire Housings STD SPRING-LOADED CONNECTOR RoHS: Compliant | 0 |
|
$7.4600 / $8.6900 | Order Now |
|
Future Electronics | Headers Wire Housings STD SPRING-LOADED CONNECTOR RoHS: Compliant pbFree: No Min Qty: 66 Package Multiple: 33 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$17.0000 / $17.3300 | Buy Now |
DISTI #
000000000005699453
|
Sager | Headers & Wire Housings STD SPRING-LOADED CONNECTOR Min Qty: 50 | 0 |
|
$4.9300 / $21.7100 | Buy Now |
Part Details for 818-22-012-10-005101
818-22-012-10-005101 CAD Models
818-22-012-10-005101 Part Data Attributes
|
818-22-012-10-005101
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
818-22-012-10-005101
Mill-Max Mfg Corp
IC Socket, DIP12, 12 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP12 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 12 |