There are no models available for this part yet.
Overview of 818-22-014-10-009101 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106138-4009101LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4HDP+36S STB, Vertical, Receptacle. | |
10120009-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 5-Pair, 150 -position, 2mm pitch, 10 column, 4 Walls, Right Angle Header, small press-fit, 2 side plating. | |
10106139-4009101LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4HDP+36S PF, Vertical, Receptacle. |
Price & Stock for 818-22-014-10-009101 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ED10762-ND
|
DigiKey | CONN SPRING PISTON 14POS PCB Min Qty: 1 Lead time: 3 Weeks Container: Tube |
29 In Stock |
|
$7.2807 / $12.0400 | Buy Now | |
DISTI #
575-8182201410009101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 164 |
|
$7.2800 / $12.0400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 28 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$15.2700 / $15.5800 | Buy Now | ||
DISTI #
000000000005397443
|
Sager | Headers & Wire Housings STD SPRING-LOADED CONNECTOR Min Qty: 50 | 0 |
|
$6.6600 / $25.3000 | Buy Now |
CAD Models for 818-22-014-10-009101 by Mill-Max Mfg Corp
Part Data Attributes for 818-22-014-10-009101 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Mill-Max
|
Additional Feature
|
STANDARD: UL 94V-0
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Material
|
NOT APPLICABLE
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP14
|
Housing Material
|
PLASTIC
|
JESD-609 Code
|
e4
|
Number of Contacts
|
14
|