Part Details for 818-22-024-10-003101 by Mill-Max Mfg Corp
Overview of 818-22-024-10-003101 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 818-22-024-10-003101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
818-22-024-10-003101-ND
|
DigiKey | CONN SPRING PISTON 24POS PCB Min Qty: 64 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.5539 | Buy Now |
DISTI #
575-8182202410003101
|
Mouser Electronics | Headers & Wire Housings STD SPRING-LOADED CONNECTOR RoHS: Compliant | 0 |
|
$15.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 16 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$17.1500 | Buy Now |
DISTI #
000000000005699509
|
Sager | Headers & Wire Housings STD SPRING-LOADED CONNECTOR Min Qty: 50 | 0 |
|
$8.3700 / $27.5100 | Buy Now |
Part Details for 818-22-024-10-003101
818-22-024-10-003101 CAD Models
818-22-024-10-003101 Part Data Attributes:
|
818-22-024-10-003101
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
818-22-024-10-003101
Mill-Max Mfg Corp
IC Socket, DIP24, 24 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP24 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 24 |