Part Details for 818-22-052-10-000101 by Mill-Max Mfg Corp
Overview of 818-22-052-10-000101 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FS3000-1015 | Renesas Electronics Corporation | Air Velocity Sensor Module | |
68000-101H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 1 Positions, 2.54 mm (0.100in) Pitch | |
68000-101HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 1 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail |
Price & Stock for 818-22-052-10-000101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
818-22-052-10-000101-ND
|
DigiKey | CONN SPRING PISTON 52POS PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.6404 | Buy Now |
DISTI #
575-8182205210000101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$22.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$28.3500 | Buy Now |
DISTI #
000000000005699642
|
Sager | Headers & Wire Housings STD SPRING-LOADED CONNECTOR Min Qty: 50 | 0 |
|
$17.2200 / $42.1400 | Buy Now |
Part Details for 818-22-052-10-000101
818-22-052-10-000101 CAD Models
818-22-052-10-000101 Part Data Attributes
|
818-22-052-10-000101
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
818-22-052-10-000101
Mill-Max Mfg Corp
IC Socket, DIP52, 52 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP52 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 52 |