Part Details for 8181-1032-A-24 by RAF Electronic Hardware
Overview of 8181-1032-A-24 by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8181-1032-A-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-8181-1032-A-24-ND
|
DigiKey | HANDLE ALUMINUM MTG CTR 3.5" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
42 In Stock |
|
$6.8512 / $9.4900 | Buy Now |
DISTI #
761-8181-1032-A-24
|
Mouser Electronics | Racks & Rack Cabinet Accessories Round Internal Thread Handles 5/16 OD X 3-1/2 Lg X 1-1/2 Ht RoHS: Compliant | 0 |
|
$6.8500 / $9.4800 | Order Now |
DISTI #
RAF8181-1032-A-24
|
DB Roberts | 0 |
|
RFQ |