Part Details for 8185GM2448 by ACL Inc
Overview of 8185GM2448 by ACL Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8185GM2448
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K9297
|
Newark | Dualmat Static Dissipative Work Surface Mat, 24In, Mat Type:Bench, Mat Colour:Green, Mat Material:Rubber, Vinyl, Ground Terminals:Snap, Length:24", External Width:48", Thickness:2Mm, Surface Resistivity Mm:-, Mat Features:Dissipativerohs Compliant: Yes |Acl Staticide 8185GM2448 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$161.0400 | Buy Now |
DISTI #
ST1052-ND
|
DigiKey | TABLE MAT ELASTOMER GRN 4' X 2' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$133.0000 | Buy Now |
DISTI #
106ST2448
|
Techni-Tool, Inc. | ACL Staticide 8185GM2448 Dualmat⢠Rubber Table Mat, Green, 24" x 48" | 0 |
|
$126.3500 | Buy Now |