819-22-014-30-001101
Mill-Max Mfg Corp
Description: Board Connector

Overview of 819-22-014-30-001101 by Mill-Max Mfg Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CE1404000110111 Amphenol Communications Solutions Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 40 signal pins, Vertical
68001-101HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 1 Positions, 2.54 mm (0.100in) Pitch.
CE1408000110111 Amphenol Communications Solutions Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 80 signal pins, Vertical

Price & Stock for 819-22-014-30-001101 by Mill-Max Mfg Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 819-22-014-30-001101-ND
DigiKey CONN SPRING PISTON 14POS SMD Min Qty: 50 Lead time: 2 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $18.7270
$18.7270 Buy Now
DISTI # 575-8192201430001101
Mouser Electronics Headers & Wire Housings RoHS: Compliant 0
  • 250 $9.8400
  • 500 $9.2100
$9.2100 / $9.8400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk 0
Bulk
  • 50 $14.9000
$14.9000 Buy Now
DISTI # 000000000005699752
Sager Headers & Wire Housings STD SPRING-LOADED CONNECTOR Min Qty: 50 0
  • 50 $24.7200
  • 100 $16.4900
  • 250 $11.1500
  • 500 $8.6800
  • 1,000 $7.4400
  • 2,500 $6.3800
$6.3800 / $24.7200 Buy Now

CAD Models for 819-22-014-30-001101 by Mill-Max Mfg Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 819-22-014-30-001101 by Mill-Max Mfg Corp

819-22-014-30-001101
Mill-Max Mfg Corp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MILL-MAX MFG CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.1 inch
Body Depth
0.11 inch
Body Length
1.4 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
700V V
Durability
1000000 Cycles
Filter Feature
YES
Insulation Resistance
10000000000 Ω
Insulator Material
POLYETHYLENE
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
20u inch
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
14
UL Flammability Code
94V-0
Want to compare parts?
  1. 819-22-014-30-001101
    Mill-Max Mfg Corp
    Board Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 819-22-014-30-001101 by Mill-Max Mfg Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 819-22-014-30-001101 by Mill-Max Mfg Corp

Select Manufacturer
Which Manufacturer of 819-22-014-30-001101 would you like to use for your alert(s)?
  • Please alert me when 819-22-014-30-001101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 819-22-014-30-001101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 819-22-014-30-001101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 819-22-014-30-001101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 819-22-014-30-001101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 819-22-014-30-001101 by Mill-Max Mfg Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: