Part Details for 81921707 by Crouzet
Overview of 81921707 by Crouzet
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 81921707
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B3828
|
Newark | Pneumatic Valve, Position Detector, 8Bar, Valve Type:Position Detector, Valve Function:Normally Closed, Pneumatic Connection:-, Operating Pressure Max:8Bar, Flow Rate:200Nl/Min, Pneumatic Mounting Type:-, Connection Size:4Mm Rohs Compliant: Yes |Crouzet 81921707 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$78.6500 | Buy Now |
DISTI #
42X3936
|
Newark | M-Nc 1-Way Trp Plst Rlr-5-32 Rohs Compliant: Yes |Crouzet 81921707 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
966-1075-ND
|
DigiKey | POSITION DETECT 3/2 NC CHAS MNT Min Qty: 1 Lead time: 3 Weeks Container: Box |
38 In Stock |
|
$77.0000 | Buy Now |
DISTI #
874-81921707
|
Mouser Electronics | Specialty Controllers M-NC 1-WAY TRP PLST RLR-5-32 RoHS: Compliant | 9 |
|
$77.0000 | Buy Now |
|
Onlinecomponents.com | Directional Control Valve Mechanical Normally Closed Plunger Valve 0.18bar to 8bar RoHS: Compliant |
41 In Stock |
|
$75.4700 / $78.1500 | Buy Now |
|
Master Electronics | Directional Control Valve Mechanical Normally Closed Plunger Valve 0.18bar to 8bar RoHS: Compliant |
41 In Stock |
|
$75.4700 / $78.1500 | Buy Now |
|
Neutron USA | POSITION. DETECTOR, PNEUMATIC, ONE-WAY, PLASTIC | 50 |
|
$216.8700 | Buy Now |