Part Details for 81921902 by Crouzet
Overview of 81921902 by Crouzet
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 81921902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73H5305
|
Newark | Position Detector No 819219 Rohs Compliant: Yes |Crouzet 81921902 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.9300 | Buy Now |
DISTI #
966-1323-ND
|
DigiKey | POSITION DETECT 3/2 NO CHAS MNT Min Qty: 5 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$136.0000 | Buy Now |
DISTI #
874-81921902
|
Mouser Electronics | Specialty Controllers M-N.O. MTL PLR VLR 6MM PORTS RoHS: Compliant | 0 |
|
$139.7600 | Order Now |
DISTI #
71086621
|
RS | Control, Miniature Position Detector, NO, Lever with Roller Bearing, 6mm Silenced | Crouzet 81921902 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$163.2000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$119.1200 / $138.9300 | Buy Now |
DISTI #
CROUZET81921902
|
TME | Limit switch, 0.18÷8bar, Connection: stub pipes Ø6mm, OUT: NO Min Qty: 1 | 4 |
|
$135.0100 / $144.3600 | Buy Now |