81CNQ035ASLPBF
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 35V V(RRM), Silicon, D61-8-SL, 3 PIN

Overview of 81CNQ035ASLPBF by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Electronic Manufacturing

CAD Models for 81CNQ035ASLPBF by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 81CNQ035ASLPBF by International Rectifier

81CNQ035ASLPBF
International Rectifier
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Package Description
R-PSSO-G2
Pin Count
3
Manufacturer Package Code
D61-8-SL
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PSSO-G2
Non-rep Pk Forward Current-Max
4600 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Output Current-Max
80 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
35 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 81CNQ035ASLPBF
    International Rectifier
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 35V V(RRM), Silicon, D61-8-SL, 3 PIN
    VS

Alternate Parts for 81CNQ035ASLPBF

This table gives cross-reference parts and alternative options found for 81CNQ035ASLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 81CNQ035ASLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
81CNQ035ASL Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 35V V(RRM), Silicon, PLASTIC, D61-8-SL, 3 PIN Vishay Intertechnologies 81CNQ035ASLPBF vs 81CNQ035ASL
81CNQ035ASL Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 35V V(RRM), Silicon, D61-8-SL, 3 PIN International Rectifier 81CNQ035ASLPBF vs 81CNQ035ASL
Part Number Description Manufacturer Compare
81CNQ035ASM Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 35V V(RRM), Silicon, D61-8-SM, 3 PIN International Rectifier 81CNQ035ASLPBF vs 81CNQ035ASM
81CNQ035ASL Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon Microchip Technology Inc 81CNQ035ASLPBF vs 81CNQ035ASL
81CNQ035ASL Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 35V V(RRM), Silicon, D61-8-SL, 3 PIN International Rectifier 81CNQ035ASLPBF vs 81CNQ035ASL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 81CNQ035ASLPBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 81CNQ035ASLPBF by International Rectifier

Select Manufacturer
Which Manufacturer of 81CNQ035ASLPBF would you like to use for your alert(s)?
  • Please alert me when 81CNQ035ASLPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 81CNQ035ASLPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 81CNQ035ASLPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 81CNQ035ASLPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 81CNQ035ASLPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 81CNQ035ASLPBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: