81E1F-E20-C12/C12L
Bourns Inc
Description: Potentiometer, Cermet, 1W, 2500ohm, 10% +/-Tol, -150,150ppm/Cel, 6363,

Overview of 81E1F-E20-C12/C12L by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
POE60C-12LD Coilcraft Inc SMPS Transformer, 6W, ROHS COMPLIANT
POE60C-12LB Coilcraft Inc SMPS Transformer, 6W, ROHS COMPLIANT
POE60C-12L Coilcraft Inc SMPS Transformer, 6W,

CAD Models for 81E1F-E20-C12/C12L by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 81E1F-E20-C12/C12L by Bourns Inc

81E1F-E20-C12/C12L
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
not_compliant
Actuator Orientation
HORIZONTAL
Actuator Type
SHAFT
Construction
Square
Ganging Number
1
JESD-609 Code
e3
Mounting Feature
PCB MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
15.88 mm
Package Length
15.88 mm
Package Style
PCB Mount
Package Width
15.88 mm
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
2.5 Ω
Resistance Law
AUDIO
Resistor Type
POTENTIOMETER
Rotational Angle
225 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
150 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
FLAT
Tolerance
10%
Want to compare parts?
  1. 81E1F-E20-C12/C12L
    Bourns Inc
    Potentiometer, Cermet, 1W, 2500ohm, 10% +/-Tol, -150,150ppm/Cel, 6363,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 81E1F-E20-C12/C12L by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 81E1F-E20-C12/C12L by Bourns Inc

Select Manufacturer
Which Manufacturer of 81E1F-E20-C12/C12L would you like to use for your alert(s)?
  • Please alert me when 81E1F-E20-C12/C12L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 81E1F-E20-C12/C12L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 81E1F-E20-C12/C12L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 81E1F-E20-C12/C12L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 81E1F-E20-C12/C12L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 81E1F-E20-C12/C12L by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: