Part Details for 81E2J-E20-F12/F12L by Bourns Inc
Overview of 81E2J-E20-F12/F12L by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 81E2J-E20-F12/F12L
81E2J-E20-F12/F12L CAD Models
81E2J-E20-F12/F12L Part Data Attributes
|
81E2J-E20-F12/F12L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
81E2J-E20-F12/F12L
Bourns Inc
Potentiometer, Cermet, 1W, 2500ohm, 10% +/-Tol, -150,150ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Square | |
Ganging Number | 2 | |
JESD-609 Code | e3 | |
Mounting Feature | PCB MOUNT | |
Number of Terminals | 6 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.88 mm | |
Package Length | 26.04 mm | |
Package Style | PCB Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2.5 Ω | |
Resistance Law | AUDIO | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 225 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Tolerance | 10% |