Part Details for 81_MMBX-50-0-2/111_NM by HUBER+SUHNER
Overview of 81_MMBX-50-0-2/111_NM by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Price & Stock for 81_MMBX-50-0-2/111_NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-81_MMBX-50-0-2/111_NM-ND
|
DigiKey | 81_MMBX-50-0-2/111_NM Min Qty: 500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1904 | Buy Now |
DISTI #
455-81MMBX5002111NM
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMBX straight PCB plug(m) | 64 |
|
$12.1900 / $18.4700 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - MMBX - 50 Ohm - Straight PCB plug (male) RoHS: Compliant | 0 |
|
$10.9400 / $29.9500 | Buy Now |
Part Details for 81_MMBX-50-0-2/111_NM
81_MMBX-50-0-2/111_NM CAD Models
81_MMBX-50-0-2/111_NM Part Data Attributes
|
81_MMBX-50-0-2/111_NM
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
81_MMBX-50-0-2/111_NM
HUBER+SUHNER
RF Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | VSWR MAX AT 6 GHZ | |
Body Breadth | 0.24 inch | |
Body Depth | 0.226 inch | |
Body Length | 0.24 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LCP/PFA | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Length | 0.134 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.15 |