Part Details for 81A1A-B28-A15 by Bourns Inc
Overview of 81A1A-B28-A15 by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8A77440HA02BG#UA | Renesas Electronics Corporation | Ultra-high Performance Microprocessors with 1.5 GHz Dual-core Arm® Cortex®-A15 CPUs, with 3D Graphics and Video CODEC Engine | |
R8A77430HA02BG#UA | Renesas Electronics Corporation | Ultra-high Performance Microprocessors with 1.5 GHz Dual-core Arm® Cortex®-A15 CPUs, with 3D Graphics and Video CODEC Engine | |
R8A77420HA02BG#UA | Renesas Electronics Corporation | Ultra-high Performance Microprocessors with Quad-core Arm® Cortex®-A15 and Quad-core Arm® Cortex®-A7 CPUs, with 3D Graphics and Video CODEC Engine |
Price & Stock for 81A1A-B28-A15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Cermet POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (38.11 X 15.88 X 17.52mm) Pin Panel Mount/Through Hole | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | 4 |
|
$11.7936 / $12.6360 | Buy Now |
Part Details for 81A1A-B28-A15
81A1A-B28-A15 CAD Models
81A1A-B28-A15 Part Data Attributes
|
81A1A-B28-A15
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
81A1A-B28-A15
Bourns Inc
RES,TAPPED,CERMET,10K OHMS,10% +/-TOL,-150,150PPM TC,6363 CASE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | Bourns | |
Construction | Square | |
Lead Length | 12.7 mm | |
Manufacturer Series | 81 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.88 mm | |
Package Length | 15.88 mm | |
Package Style | PCB Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 10000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Series | 81 | |
Size Code | 6363 | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Tolerance | 10% |