81A1A-B28-A23L
Bourns Inc
Description: RES,TAPPED,CERMET,500K OHMS,10% +/-TOL,-150,150PPM TC,6363 CASE

Overview of 81A1A-B28-A23L by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 81A1A-B28-A23L by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 62K3301
Newark Cermet Potentiometer, 500 Ohm 10% 2W, Track Resistance:500Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 10%, Product Range:81 Series, Potentiometer Mounting:Through Hole, Shaft Diameter:6.35Mmrohs Compliant: Yes |Bourns 81A1A-B28-A23L RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 70960850
RS Panel Control - 5/8" (16MM), Rotarty Potentiometer, Cermet | Bourns 81A1A-B28-A23L RoHS: Compliant Min Qty: 495 Package Multiple: 1 Container: Bulk 0
  • 495 $7.9100
  • 2,475 $7.5100
  • 4,950 $7.1200
  • 9,900 $6.7200
$6.7200 / $7.9100 RFQ

CAD Models for 81A1A-B28-A23L by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 81A1A-B28-A23L by Bourns Inc

81A1A-B28-A23L
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
PCB Mount, 6363
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Samacsys Manufacturer
Bourns
Actuator Orientation
HORIZONTAL
Actuator Type
SHAFT
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e3
Lead Length
12.7 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
15.88 mm
Package Length
15.88 mm
Package Style
PCB Mount
Package Width
15.88 mm
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance Law
LINEAR
Resistor Type
POTENTIOMETER
Rotational Angle
240 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
150 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
10%
Want to compare parts?
  1. 81A1A-B28-A23L
    Bourns Inc
    RES,TAPPED,CERMET,500K OHMS,10% +/-TOL,-150,150PPM TC,6363 CASE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 81A1A-B28-A23L by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 81A1A-B28-A23L by Bourns Inc

Select Manufacturer
Which Manufacturer of 81A1A-B28-A23L would you like to use for your alert(s)?
  • Please alert me when 81A1A-B28-A23L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 81A1A-B28-A23L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 81A1A-B28-A23L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 81A1A-B28-A23L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 81A1A-B28-A23L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 81A1A-B28-A23L by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: