Part Details for 81A1A-B28-A28 by Bourns Inc
Overview of 81A1A-B28-A28 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 81A1A-B28-A28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81A1A-B28-A28
|
Avnet Abacus | Rotary Potentiometer, Cermet, 150 Ohm, 1Turn, Linear, 2 W, � 10% (Alt: 81A1A-B28-A28) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 81A1A-B28-A28
81A1A-B28-A28 CAD Models
81A1A-B28-A28 Part Data Attributes
|
81A1A-B28-A28
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
81A1A-B28-A28
Bourns Inc
Res,Tapped,Cermet,150 Ohms,10% +/-Tol,-150,150ppm TC,6363 Case
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
Construction | Square | |
Lead Length | 12.7 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.88 mm | |
Package Length | 15.88 mm | |
Package Style | PCB Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 150 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Series | 81 | |
Size Code | 6363 | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Tolerance | 10% |