81A1A-B28-D20L
Bourns Inc
Description: Potentiometer, Conductive Plastic, 0.25W, 100000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 6363

Overview of 81A1A-B28-D20L by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 81A1A-B28-D20L by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 05R8624
Newark Panel Control - 5/8" (16Mm) St-Cp Rohs Compliant: Yes |Bourns 81A1A-B28-D20L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $9.7900
  • 500 $9.1000
$9.1000 / $9.7900 Buy Now
DISTI # 81A1A-B28-D20L-ND
DigiKey POT 100K OHM 1/2W PLASTIC LOG Min Qty: 270 Lead time: 8 Weeks Container: Tray Temporarily Out of Stock
  • 270 $10.8693
$10.8693 Buy Now
DISTI # 81A1A-B28-D20L
Avnet Americas Rotary Potentiometer, Conductive Plastic, 100 kOhm, 1Turn, Audio, 500 mW, ± 20% - Trays (Alt: 81A1A-B28-D20L) RoHS: Not Compliant Min Qty: 270 Package Multiple: 45 Container: Tray 0
RFQ
DISTI # 652-81A1A-B28-D20L
Mouser Electronics Potentiometers 5/8" 100K 20% Square single turn RoHS: Compliant 0
  • 270 $10.7700
  • 540 $10.6700
$10.6700 / $10.7700 Order Now
DISTI # 70774460
RS PANEL CONTROL - 5/8" (16MM) ST-CP | Bourns 81A1A-B28-D20L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Container: Bulk 0
  • 270 $14.1600
  • 1,350 $13.4600
  • 2,700 $12.7500
  • 5,400 $12.0400
$12.0400 / $14.1600 RFQ
Onlinecomponents.com Res Conductive Plastic POT 100K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 6.35mm (38.11 X 15.88 X 17.52mm) Pin Panel Mount/Through Hole RoHS: Compliant 0
  • 68 $17.9200
  • 135 $11.1100
  • 203 $8.7700
  • 270 $8.6000
$8.6000 / $17.9200 Buy Now
Master Electronics Res Conductive Plastic POT 100K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 6.35mm (38.11 X 15.88 X 17.52mm) Pin Panel Mount/Through Hole RoHS: Compliant 0
  • 68 $17.9200
  • 135 $11.1100
  • 203 $8.7700
  • 270 $8.6000
$8.6000 / $17.9200 Buy Now

CAD Models for 81A1A-B28-D20L by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 81A1A-B28-D20L by Bourns Inc

81A1A-B28-D20L
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Samacsys Manufacturer
Bourns
Construction
Square
JESD-609 Code
e3
Lead Length
12.7 mm
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
15.88 mm
Package Length
15.88 mm
Package Style
PCB Mount
Package Width
15.88 mm
Rated Power Dissipation (P)
0.25 W
Resistance
100000 Ω
Resistor Type
POTENTIOMETER
Rotational Angle
225 deg
Size Code
6363
Technology
CONDUCTIVE PLASTIC
Temperature Coefficient
1000 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
20%
Want to compare parts?
  1. 81A1A-B28-D20L
    Bourns Inc
    Potentiometer, Conductive Plastic, 0.25W, 100000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 6363
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 81A1A-B28-D20L by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 81A1A-B28-D20L by Bourns Inc

Select Manufacturer
Which Manufacturer of 81A1A-B28-D20L would you like to use for your alert(s)?
  • Please alert me when 81A1A-B28-D20L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 81A1A-B28-D20L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 81A1A-B28-D20L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 81A1A-B28-D20L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 81A1A-B28-D20L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 81A1A-B28-D20L by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: