Part Details for 81C1D-E20-H12 by Bourns Inc
Overview of 81C1D-E20-H12 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1678A-D | Analog Devices | LTC2654-H12 Demo Board - Quad | |
DC1703A-D | Analog Devices | LTC2655-H12 Demo Board - Quad |
Price & Stock for 81C1D-E20-H12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 509 |
|
RFQ |
Part Details for 81C1D-E20-H12
81C1D-E20-H12 CAD Models
81C1D-E20-H12 Part Data Attributes
|
81C1D-E20-H12
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
81C1D-E20-H12
Bourns Inc
Potentiometer, Cermet, 2W, 2500ohm, 5% +/-Tol, -150,150ppm/Cel, 6363,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
Construction | Square | |
Lead Length | 12.7 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.88 mm | |
Package Length | 15.88 mm | |
Package Style | PCB Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 2500 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Series | 81 | |
Size Code | 6363 | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Tolerance | 5% |