Part Details for 81CNQ035ASL by International Rectifier
Overview of 81CNQ035ASL by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 81CNQ035ASL
81CNQ035ASL CAD Models
81CNQ035ASL Part Data Attributes
|
81CNQ035ASL
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
81CNQ035ASL
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 35V V(RRM), Silicon, D61-8-SL, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | D61-8-SL, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | D61-8-SL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.74 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 4600 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 80 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for 81CNQ035ASL
This table gives cross-reference parts and alternative options found for 81CNQ035ASL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 81CNQ035ASL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
81CNQ035ASL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon, SURFACE MOUNT PACKAGE-3 | Microsemi Corporation | 81CNQ035ASL vs 81CNQ035ASL |
81CNQ035ASLE3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon, SURFACE MOUNT PACKAGE-3 | Microsemi Corporation | 81CNQ035ASL vs 81CNQ035ASLE3 |
81CNQ035ASLPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 35V V(RRM), Silicon, D61-8-SL, 3 PIN | International Rectifier | 81CNQ035ASL vs 81CNQ035ASLPBF |