There are no models available for this part yet.
Overview of 81R1A-R22-A20L by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7201LA20LB | Renesas Electronics Corporation | 512 x 9 AsyncFIFO, 5.0V | |
7202LA20LB8 | Renesas Electronics Corporation | 1K x 9 AsyncFIFO, 5.0V | |
6168LA20LB | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM |
Price & Stock for 81R1A-R22-A20L by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91T7681
|
Newark | Panel Control - 5/8" (16Mm) St-Cermet /Tray Packaging Rohs Compliant: Yes |Bourns 81R1A-R22-A20L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1000 / $9.7900 | Buy Now | |
DISTI #
81R1A-R22-A20L-ND
|
DigiKey | POT 100K OHM 2W CERMET LINEAR Min Qty: 270 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.8693 | Buy Now | |
DISTI #
81R1A-R22-A20L
|
Avnet Americas | Rotary Potentiometer, Cermet, 100 kOhm, 1Turn, Linear, 2 W, ? 10% - Trays (Alt: 81R1A-R22-A20L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$8.6788 / $9.8591 | Buy Now | |
DISTI #
652-81R1A-R22-A20L
|
Mouser Electronics | Potentiometers PANEL CONTROL - 5/8" (16MM) ST-CERMET RoHS: Compliant | 0 |
|
$10.8600 | Order Now | |
DISTI #
73195999
|
RS | PANEL CONTROL - 5/8(16MM) ST-CERMETTray Packaging | Bourns 81R1A-R22-A20L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0400 / $14.1600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6000 / $17.9200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$8.6000 / $17.9200 | Buy Now |
CAD Models for 81R1A-R22-A20L by Bourns Inc
Part Data Attributes for 81R1A-R22-A20L by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Bourns
|