Part Details for 82-005G-CT by TE Connectivity
Overview of 82-005G-CT by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82-005G-CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-82-005G-CT-ND
|
DigiKey | NISO,LP,GAGE,CBL/CONNECT/TUBE Min Qty: 60 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.4510 | Buy Now |
DISTI #
82-005G-CT
|
Avnet Americas | Pressure Sensor Module 0Psi to 5Psi 0V to 0.1V Gauge Digital Output - Bulk (Alt: 82-005G-CT) Min Qty: 60 Package Multiple: 30 Lead time: 22 Weeks, 6 Days Container: Bulk | 0 |
|
$60.7936 / $73.1584 | Buy Now |
DISTI #
TSS82-005G-CT
|
Heilind Electronics | NISO,LP,GAGE,CBL/CONNECT/TUBE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | NISO,LP,GAGE,CBL/CONNECT/TUBE | 0 |
|
$63.9500 / $175.1700 | Buy Now |
DISTI #
82-005G-CT
|
Avnet Americas | Pressure Sensor Module 0Psi to 5Psi 0V to 0.1V Gauge Digital Output - Bulk (Alt: 82-005G-CT) Min Qty: 60 Package Multiple: 30 Lead time: 22 Weeks, 6 Days Container: Bulk | 0 |
|
$60.7936 / $73.1584 | Buy Now |
DISTI #
TSS82-005G-CT
|
Interstate Connecting Components | NISO,LP,GAGE,CBL/CONNECT/TUBE | 0 |
|
Buy Now | |
DISTI #
000000000006333055
|
Sager | Thick Film Resistors - SMD NISO,LP,GAGE,CBL/CONNECT/TUBE Min Qty: 1 | 0 |
|
$68.6900 / $80.5000 | Buy Now |
|
Master Electronics | NISO,LP,GAGE,CBL/CONNECT/TUBE | 0 |
|
$63.9500 / $175.1700 | Buy Now |
Part Details for 82-005G-CT
82-005G-CT CAD Models
82-005G-CT Part Data Attributes:
|
82-005G-CT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
82-005G-CT
TE Connectivity
Piezoresistive Sensor, Gage, 4.988Psi Max, 100mV, Round
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 6.48 mm | |
Body Length or Diameter | 19 mm | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.2 % | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 100mV | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | ROUND | |
Port Type | WELDABLE | |
Pressure Range-Max | 4.988 Psi | |
Pressure Sensing Mode | GAGE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Termination Type | CABLE WITH CONNECTOR |