Part Details for 82-015G-RT by TE Connectivity
Overview of 82-015G-RT by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82-015G-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-82-015G-RT-ND
|
DigiKey | NISO LP GAGE RIBBON CABLE/TUBE Min Qty: 60 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.9627 | Buy Now |
DISTI #
82-015G-RT
|
Avnet Americas | NISO LP GAGE RIBBON CABLE/TUBE - Bulk (Alt: 82-015G-RT) Min Qty: 60 Package Multiple: 30 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$55.2712 / $66.5128 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 60 Package Multiple: 30 Lead time: 14 Weeks Container: Box | 0Box |
|
$55.1100 | Buy Now |
DISTI #
TSS82-015G-RT
|
Heilind Electronics | NISO LP GAGE RIBBON CABLE/TUBE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | NISO LP GAGE RIBBON CABLE/TUBE RoHS: Compliant | 0 |
|
$58.1400 / $159.2600 | Buy Now |
DISTI #
TSS82-015G-RT
|
Interstate Connecting Components | NISO LP GAGE RIBBON CABLE/TUBE | 0 |
|
Buy Now | |
DISTI #
000000000007151069
|
Sager | Thick Film Resistors - SMD Min Qty: 1 | 0 |
|
$62.4500 / $73.1900 | Buy Now |
|
Master Electronics | NISO LP GAGE RIBBON CABLE/TUBE RoHS: Compliant | 0 |
|
$58.1400 / $159.2600 | Buy Now |
Part Details for 82-015G-RT
82-015G-RT CAD Models
82-015G-RT Part Data Attributes
|
82-015G-RT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
82-015G-RT
TE Connectivity
Piezoresistive Sensor, Gage, 14.935Psi Max, 100mV, Round
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 6.48 mm | |
Body Length or Diameter | 19 mm | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.2 % | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 100mV | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | ROUND | |
Port Type | WELDABLE | |
Pressure Range-Max | 14.935 Psi | |
Pressure Sensing Mode | GAGE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Termination Type | CABLE |