Part Details for 82-1152.1000 (ALTERNATE: 82-1152.1000) by EAO AG
Overview of 82-1152.1000 (ALTERNATE: 82-1152.1000) by EAO AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82-1152.1000 (ALTERNATE: 82-1152.1000)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74178031
|
RS | 16mm/ NON-ILLUMINATED STAINLESS/ RND/ FLAT/FLUSH MOUNTING/ 1NC & 1N, O MA | EAO 82-1152.1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3800 | RFQ |