There are no models available for this part yet.
Overview of 82-4151.1123 by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-123MLC | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, Ferrite-Core, 2929, | |
MSS5121-123MLB | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-123 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 82-4151.1123 by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38X7141
|
Newark | Pb Switch, Illum, Spdt, 5A, 250Vac, Blue, Product Range:82 Series, Panel Cutout Diameter:16Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Eao 82-4151.1123 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$20.2100 / $23.6300 | Buy Now | |
DISTI #
1948-2206-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 240V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
103 In Stock |
|
$19.4106 / $24.5500 | Buy Now | |
DISTI #
123-8241511123
|
Mouser Electronics | Pushbutton Switches Blue RngLED 12VAC/DC 16mm QC Flush RoHS: Compliant | 11 |
|
$18.2000 / $23.6000 | Buy Now | |
DISTI #
70372193
|
RS | Pushbutton Switch,16mm, Steel, Flat, MOM,12VAC/DC Blue LED Ring,5A,250VAC, Solder | EAO 82-4151.1123 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 3 |
|
$17.0400 / $24.0000 | Buy Now | |
DISTI #
82-4151.1123
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 3A/240VAC, 3A/240VDC, blue Min Qty: 1 | 11 |
|
$19.0100 / $22.9100 | Buy Now | |
DISTI #
000000000005001321
|
Sager | Pushbutton Switches Blue RngLED 12VAC/DC 16mm QC Flush Min Qty: 1 | 0 |
|
$16.9300 / $20.8300 | Buy Now |
CAD Models for 82-4151.1123 by EAO AG
Part Data Attributes for 82-4151.1123 by EAO AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EAO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
EAO
|
Switch Type
|
PUSHBUTTON SWITCH
|