Part Details for 82-4151.1135 by EAO AG
Overview of 82-4151.1135 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1113-564ME | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 82-4151.1135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC7295
|
Newark | Vandal Resistant Sw, Spdt, 3A, 240V, Grn, Product Range:82 Series, Panel Cutout Diameter:16Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Eao 82-4151.1135 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8700 / $22.4500 | Buy Now |
DISTI #
1948-82-4151.1135-ND
|
DigiKey | 82-4151.1135.ILLUMINATED PUSHBUT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.1700 | Buy Now |
DISTI #
123-82-4151.1135
|
Mouser Electronics | Pushbutton Switches 82-4151.1135.Illuminated pushbutton.momentary.16 mm.stainless steel.flush/flat.ring.green.110 V.soldering terminal | 0 |
|
$19.6500 / $22.7900 | Order Now |
DISTI #
71596053
|
RS | Pushbutton Switch,16mm, Steel, Flat, MOM,110VAC Green LED Ring, IP65,5A,250VAC, Sldr | EAO 82-4151.1135 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$17.1100 / $24.1000 | Buy Now |
DISTI #
000000000005843110
|
Sager | Pushbutton Switches 82-4151.1135.Illuminated pushbutton.momentary.16 mm.stainless steel.flush/flat.ring.green.110 V.soldering terminal Min Qty: 1 | 0 |
|
$16.9300 / $20.8300 | Buy Now |