Part Details for 82-4151.1243 by EAO AG
Overview of 82-4151.1243 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 82-4151.1243
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y2751
|
Newark | Pb Switch, Illum, Spdt, 5A, 250Vac, Yel, Product Range:-, Contact Configuration:Spdt, Switch Operation:Momentary Spring Return, Contact Current Max:5A, Contact Voltage Ac Nom:250V, Illumination Color:Yellow, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Eao 82-4151.1243 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8700 / $22.4500 | Buy Now |
DISTI #
1948-2218-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 240V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
20 In Stock |
|
$19.4106 / $24.5500 | Buy Now |
DISTI #
123-8241511243
|
Mouser Electronics | Pushbutton Switches Ylw Dot LED 12VAC/DC 16mm QC Flush RoHS: Compliant | 3 |
|
$15.4900 / $24.5400 | Buy Now |
DISTI #
70372105
|
RS | Pushbutton Switch,16mm, Steel, Flat, MOM,12VAC/DC Yllw LED Dot, IP65,5A,250VAC, Sldr | EAO 82-4151.1243 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$19.9200 / $20.9800 | RFQ |
DISTI #
82-4151.1243
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 3A/240VAC, 3A/240VDC, 12V Min Qty: 1 | 10 |
|
$18.2700 / $22.0100 | Buy Now |
DISTI #
000000000005249240
|
Sager | Pushbutton Switches Ylw Dot LED 12VAC/DC 16mm QC Flush Min Qty: 1 | 0 |
|
$16.9300 / $20.8300 | Buy Now |