Part Details for 82-4151.2000.B002 by EAO AG
Overview of 82-4151.2000.B002 by EAO AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82-4151.2000.B002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC2720
|
Newark | 82-4151,2000,b002,pushbutton,maintained,16 Mm,stainless Steel,flush-Flat,no Led,no Colour,no Led,soldering Terminal,stand By |Eao 82-4151.2000.B002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
82-4151.2000.B002-ND
|
DigiKey | SWITCH PB SPDT 3A 240V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4 In Stock |
|
$18.4447 / $23.3200 | Buy Now |
DISTI #
123-82-4151.2000B002
|
Mouser Electronics | Pushbutton Switches 16 mm, Pushbutton, Aluminium, flush/flush, Solderingterminal, Momentary, Silver Contacts RoHS: Compliant | 6 |
|
$14.7200 / $23.3200 | Buy Now |
DISTI #
000000000005637815
|
Sager | Pushbutton Switches 16 mm, Pushbutton, Aluminium, flush/flush, Solderingterminal, Momentary, Silver Contacts | 0 |
|
Buy Now | |
DISTI #
3530662
|
element14 Asia-Pacific | ANTI VANDAL SW, SPDT, 3A/240V, 16MM RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$15.4484 / $24.4753 | Buy Now |
DISTI #
3530662
|
Farnell | ANTI VANDAL SW, SPDT, 3A/240V, 16MM RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 2 |
|
$23.3526 / $25.3881 | Buy Now |