Part Details for 82-4151.2000 by EAO AG
Overview of 82-4151.2000 by EAO AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82-4151.2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X7149
|
Newark | Pb Switch, Non-Illum, Spdt, 5A, 250Vac, Product Range:82 Series, Panel Cutout Diameter:16Mm, Contact Configuration:Spdt, Switch Operation:Maintained, Pushbutton Actuator Style:Round Flush Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Eao 82-4151.2000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1800 / $19.9700 | Buy Now |
DISTI #
1948-2222-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 240V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3425 / $19.5500 | Buy Now |
DISTI #
123-82-4151.2000
|
Mouser Electronics | Pushbutton Switches Non-Illum Maintained 16mm, QC RoHS: Compliant | 0 |
|
$14.8900 / $19.2000 | Order Now |
DISTI #
70372204
|
RS | Pushbutton Switch,16mm, Steel, Flat, MAINT, Non-Illuminated, IP65,5A,250VAC, Solder | EAO 82-4151.2000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 91 |
|
$13.6300 / $19.2000 | Buy Now |
DISTI #
82-4151.2000
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 3A/240VAC, 3A/240VDC, ON-ON Min Qty: 1 | 31 |
|
$13.1900 / $14.3900 | Buy Now |
DISTI #
000000000005001329
|
Sager | Pushbutton Switches Non-Illum Maintained 16mm, QC Min Qty: 1 | 0 |
|
$13.2900 / $15.9500 | Buy Now |
DISTI #
2725495
|
element14 Asia-Pacific | PB SWITCH, NON-ILLUM, SPDT, 5A, 250VAC RoHS: Compliant Min Qty: 1 Container: Each | 38 |
|
$15.1402 / $18.6849 | Buy Now |
DISTI #
2725495
|
Farnell | PB SWITCH, NON-ILLUM, SPDT, 5A, 250VAC RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 38 |
|
$12.9750 / $14.7109 | Buy Now |