Part Details for 82-4152.1000.B001 by EAO AG
Overview of 82-4152.1000.B001 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82-4152.1000.B001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK9755
|
Newark | Anti Vandal Sw, Spdt, 3A, 240V, Panel, Product Range:82 Series, Panel Cutout Diameter:16Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Eao 82-4152.1000.B001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.1700 / $32.9000 | Buy Now |
DISTI #
1948-82-4152.1000.B001-ND
|
DigiKey | SWITCH PB SPDT 3A 240V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
5 In Stock |
|
$19.1275 / $30.2900 | Buy Now |
DISTI #
123-82-4152.1000B001
|
Mouser Electronics | Pushbutton Switches 82-4152.1000.B001.pushbutton.momentary.16 mm.stainless steel.flush/flat.no LED.no colour.no LED.screw terminal.On OFF RoHS: Compliant | 0 |
|
$22.4000 / $30.2900 | Order Now |
DISTI #
000000000006383660
|
Sager | Pushbutton Switches 82-4152.1000.B001.pushbutton.momentary.16 mm.stainless steel.flush/flat.no LED.no colour.no LED.screw terminal.On OFF Min Qty: 1 | 0 |
|
$20.8800 / $25.7000 | Buy Now |