Part Details for 82-4153.1000 by EAO AG
Overview of 82-4153.1000 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for 82-4153.1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48Y4176
|
Newark | Pb Switch, Spdt, 5A, 250Vac, Product Range:82 Series, Panel Cutout Diameter:16Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush Flat, Actuator/Cap Colour:Natural, Ip Rating:Ip65, Ip67Rohs Compliant: Yes |Eao 82-4153.1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7400 / $24.9400 | Buy Now |
DISTI #
1948-2236-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 200MA 24V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
35 In Stock |
|
$21.5663 / $27.2700 | Buy Now |
DISTI #
123-8241531000
|
Mouser Electronics | Pushbutton Switches No LED Gold Cntct 16mm QC Flush RoHS: Compliant | 0 |
|
$20.5400 / $27.2600 | Order Now |
DISTI #
70592844
|
RS | Pushbutton Switch,16mm, Flat, MOM, Non-Illuminated, IP65,5A,250VAC, Gold Solder | EAO 82-4153.1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$21.2000 / $27.5300 | RFQ |
DISTI #
000000000005350288
|
Sager | Pushbutton Switches No LED Gold Cntct 16mm QC Flush Min Qty: 1 | 0 |
|
$18.8100 / $23.1400 | Buy Now |