Part Details for 82-4153.1122 by EAO AG
Overview of 82-4153.1122 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
112261-HMC739LP4 | Analog Devices | HMC739LP4 Evaluation PCB | |
112261-HMC738LP4 | Analog Devices | HMC738LP4 Evaluation PCB | |
DO3314-153MXB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 82-4153.1122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48Y4178
|
Newark | Pb Switch, Illum, Spdt, 5A, 250Vac, Blu, Product Range:82 Series, Panel Cutout Diameter:16Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Eao 82-4153.1122 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6100 / $30.1500 | Buy Now |
DISTI #
1948-2238-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 200MA 24V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
148 In Stock |
|
$20.9338 / $26.6400 | Buy Now |
DISTI #
123-8241531122
|
Mouser Electronics | Pushbutton Switches Blue RingLED 6VAC/DC 16mm QC Flush RoHS: Compliant | 20 |
|
$20.9300 / $28.6400 | Buy Now |
DISTI #
70592851
|
RS | Pushbutton Switch,16mm, Flat, MOM,6VAC/DC Blue LED Ring, IP65,5A,250VAC, Gold Solder | EAO 82-4153.1122 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$26.8900 / $28.3200 | RFQ |
DISTI #
000000000005350290
|
Sager | Pushbutton Switches Blue RingLED 6VAC/DC 16mm QC Flush Min Qty: 1 | 0 |
|
$22.8600 / $28.1400 | Buy Now |