Part Details for 82-4153.1123 by EAO AG
Overview of 82-4153.1123 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3314-153MXB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
PFL4514-153MEC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Composite-Core, SMD, 1913, CHIP, 1913, HALOGEN FREE AND ROHS COMPLIANT | |
LPS3314-153MRB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, CHIP, 1313, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 82-4153.1123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48Y4179
|
Newark | Pb Switch, Illum, Spdt, 5A, 250Vac, Blu, Product Range:82 Series, Panel Cutout Diameter:16Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Eao 82-4153.1123 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6100 / $30.1500 | Buy Now |
DISTI #
1948-2239-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 200MA 24V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2 In Stock |
|
$23.1728 / $31.9700 | Buy Now |
DISTI #
123-8241531123
|
Mouser Electronics | Pushbutton Switches Blue RngLED 12VAC/DC 16mm QC Flush RoHS: Compliant | 3 |
|
$21.6800 / $25.2900 | Buy Now |
DISTI #
70592845
|
RS | Pushbutton Switch,16mm, Flat, MOM,12VAC/DC Blue LED Ring, IP65,5A,250VAC, Gold Sldr | EAO 82-4153.1123 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$21.3500 / $25.1200 | RFQ |
DISTI #
000000000005350291
|
Sager | Pushbutton Switches Blue RngLED 12VAC/DC 16mm QC Flush Min Qty: 1 | 0 |
|
$22.8600 / $28.1400 | Buy Now |