Part Details for 82-4153.1132 by EAO AG
Overview of 82-4153.1132 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3314-153MXB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
PFL4514-153MEC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Composite-Core, SMD, 1913, CHIP, 1913, HALOGEN FREE AND ROHS COMPLIANT | |
LPS3314-153MRB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, CHIP, 1313, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 82-4153.1132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48Y4180
|
Newark | Pb Switch, Illum, Spdt, 5A, 250Vac, Grn, Product Range:82 Series, Panel Cutout Diameter:16Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Eao 82-4153.1132 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6100 / $30.1500 | Buy Now |
DISTI #
82-4153.1132-ND
|
DigiKey | SWITCH PB SPDT 0.2A 24V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.9700 | Buy Now |
DISTI #
123-8241531132
|
Mouser Electronics | Pushbutton Switches Grn Ring LED 6VAC/DC 16mm QC Flush RoHS: Compliant | 40 |
|
$27.6900 / $31.1000 | Buy Now |
DISTI #
70592852
|
RS | Pushbutton Switch,16mm, Flat, MOM,6VAC/DC Green LED Ring, IP65,5A,250VAC, Gold Sldr | EAO 82-4153.1132 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$29.0500 / $32.2800 | RFQ |
DISTI #
000000000005350292
|
Sager | Pushbutton Switches Grn Ring LED 6VAC/DC 16mm QC Flush Min Qty: 1 | 0 |
|
$22.8600 / $28.1400 | Buy Now |