There are no models available for this part yet.
Overview of 82-4153.1133 by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3314-153MXB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
PFL4514-153MEC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Composite-Core, SMD, 1913, CHIP, 1913, HALOGEN FREE AND ROHS COMPLIANT | |
LPS3314-153MRB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, CHIP, 1313, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 82-4153.1133 by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48Y4181
|
Newark | Pb Switch, Illum, Spdt, 5A, 250Vac, Grn, Product Range:82 Series, Panel Cutout Diameter:16Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Eao 82-4153.1133 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6100 / $30.1500 | Buy Now | |
DISTI #
1948-2240-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 200MA 24V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
16 In Stock |
|
$18.0047 / $26.8700 | Buy Now | |
DISTI #
123-8241531133
|
Mouser Electronics | Pushbutton Switches Grn RingLED 12VAC/DC 16mm QC Flush RoHS: Compliant | 2 |
|
$20.1200 / $26.8700 | Buy Now | |
DISTI #
70592846
|
RS | Pushbutton Switch,16mm, Flat, MOM,12VAC/DC Grn LED Ring, IP65,5A,250VAC, Gold Solder | EAO 82-4153.1133 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$28.7600 / $31.9600 | RFQ | |
DISTI #
000000000005350293
|
Sager | Pushbutton Switches Grn RingLED 12VAC/DC 16mm QC Flush Min Qty: 1 | 0 |
|
$22.8600 / $28.1400 | Buy Now |
CAD Models for 82-4153.1133 by EAO AG
Part Data Attributes for 82-4153.1133 by EAO AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EAO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
EAO
|
Switch Type
|
VANDAL-RESISTANT SWITCH
|