Part Details for 82-4153.22A4 by EAO AG
Overview of 82-4153.22A4 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3314-153MXB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
PFL4514-153MEC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Composite-Core, SMD, 1913, CHIP, 1913, HALOGEN FREE AND ROHS COMPLIANT | |
LPS3314-153MRB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, CHIP, 1313, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 82-4153.22A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC4176
|
Newark | Vandal Resistant Sw, Spdt, 3A, 240V, Product Range:82 Series, Panel Cutout Diameter:16Mm, Contact Configuration:Spdt, Switch Operation:Maintained, Pushbutton Actuator Style:Round Flush Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Eao 82-4153.22A4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.9100 / $33.6000 | Buy Now |
DISTI #
1948-82-4153.22A4-ND
|
DigiKey | 82-4153.22A4.ILLUMINATED PUSHBUT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.4800 | Buy Now |
DISTI #
123-82-4153.22A4
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 82-4153.22A4.Illuminated pushbutton.maintained.16 mm.stainless steel.flush/flat.point.red/green.24 V.soldering plug au plated RoHS: Compliant | 0 |
|
$28.0900 / $41.7900 | Order Now |
DISTI #
71062636
|
RS | Pushbutton Switch,16mm, Flat, MAINT,24VAC/DC Red/Grn LED Dot,5A,250VAC, Gold Solder | EAO 82-4153.22A4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$30.6800 / $32.3100 | RFQ |
DISTI #
000000000005620068
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 82-4153.22A4.Illuminated pushbutton.maintained.16 mm.stainless steel.flush/flat.point.red/green.24 V.soldering plug au plated Min Qty: 1 | 0 |
|
$26.6500 / $32.8000 | Buy Now |