Part Details for 82-4172.2000 by EAO AG
Overview of 82-4172.2000 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82-4172.2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK3597
|
Newark | Pushbutton Sw, Spdt, 3A, 240V, Product Range:82 Series, Panel Cutout Diameter:16Mm, Contact Configuration:Spdt, Switch Operation:Maintained, Pushbutton Actuator Style:Round Convex Flush, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Eao 82-4172.2000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$15.9500 / $20.1700 | Buy Now |
DISTI #
1948-82-4172.2000-ND
|
DigiKey | SWITCH PB SPDT 5A 120V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
5 In Stock |
|
$15.4987 / $24.5500 | Buy Now |
DISTI #
123-82-4172.2000
|
Mouser Electronics | Pushbutton Switches 82-4172.2000.pushbutton.maintained.16 mm.stainless steel.flush/convex.no LED.no colour.no LED.screw terminal RoHS: Compliant | 0 |
|
$15.4900 / $24.5400 | Order Now |
DISTI #
000000000007180054
|
Sager | 82-4172.2000.PUSHBUTTON.MAINTAINED.16 MM.STAINLESS STEEL.FLUSH/CONVEX.NO LED.NO COLOUR.NO LED.SCREW TERMINAL Min Qty: 1 | 0 |
|
$16.9300 / $20.8300 | Buy Now |