Part Details for 82-500G-C by TE Connectivity
Overview of 82-500G-C by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82-500G-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS82-500G-C
|
Heilind Electronics | NISO,LP,19MM,ABS,CONNECTOR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
TSS82-500G-C
|
Interstate Connecting Components | NISO,LP,19MM,ABS,CONNECTOR | 0 |
|
Buy Now |
Part Details for 82-500G-C
82-500G-C CAD Models
82-500G-C Part Data Attributes:
|
82-500G-C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
82-500G-C
TE Connectivity
Piezoresistive Sensor, Gage, 499.815Psi Max, 100mV, Round
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 6.48 mm | |
Body Length or Diameter | 19 mm | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.2 % | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 100mV | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | ROUND | |
Port Type | WELDABLE | |
Pressure Range-Max | 499.815 Psi | |
Pressure Sensing Mode | GAGE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Termination Type | CABLE WITH CONNECTOR |