Part Details for 82-5151.1123 by EAO AG
Overview of 82-5151.1123 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82-5151.1123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W5230
|
Newark | Pb Switch, Illum, Spdt, 5A, 250Vac, Blue, Product Range:82 Series, Panel Cutout Diameter:19Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Eao 82-5151.1123 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6900 / $23.5400 | Buy Now |
DISTI #
1948-2248-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 240V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
58 In Stock |
|
$16.2562 / $25.7400 | Buy Now |
DISTI #
123-82-5151.1123
|
Mouser Electronics | Pushbutton Switches 12VAC/DC Blue Illum 19mm, QC RoHS: Compliant | 21 |
|
$18.8500 / $24.9700 | Buy Now |
DISTI #
70372109
|
RS | Pushbutton Switch,19mm, Steel, Flat, MOM,12V Blue LED Ring, IP65,5A,250VAC, Solder | EAO 82-5151.1123 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 43 |
|
$18.2300 / $25.6700 | Buy Now |
DISTI #
82-5151.1123
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 3A/240VAC, 3A/240VDC, blue Min Qty: 1 | 0 |
|
$17.6600 / $19.5100 | RFQ |
DISTI #
000000000003890842
|
Sager | Pushbutton Switches 12VAC/DC Blue Illum 19mm, QC Min Qty: 1 | 0 |
|
$17.5000 / $21.0100 | Buy Now |