Part Details for 82-5151.1124 by EAO AG
Overview of 82-5151.1124 by EAO AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82-5151.1124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X7163
|
Newark | Pb Switch, Illum, Spdt, 5A, 250Vac, Blue, Product Range:82 Series, Panel Cutout Diameter:19Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Eao 82-5151.1124 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$18.5800 / $26.1800 | Buy Now |
DISTI #
1948-2249-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 240V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
368 In Stock |
|
$16.2562 / $25.7400 | Buy Now |
DISTI #
123-82-5151.1124
|
Mouser Electronics | Pushbutton Switches Blu RingLED 24VAC/DC 19mm QC Flush Mom. RoHS: Compliant | 59 |
|
$19.0400 / $24.6800 | Buy Now |
DISTI #
70372120
|
RS | Pushbutton Switch,19mm, Steel, Flat, MOM,24V Blue LED Ring, IP65,5A,250VAC, Solder | EAO 82-5151.1124 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 33 |
|
$17.8700 / $25.1700 | Buy Now |
DISTI #
82-5151.1124
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 3A/240VAC, 3A/240VDC, blue Min Qty: 1 | 40 |
|
$17.6400 / $19.3700 | Buy Now |
DISTI #
000000000005001343
|
Sager | Pushbutton Switches Blu RingLED 24VAC/DC 19mm QC Flush Mom. Min Qty: 1 | 67 |
|
$17.0700 / $20.3800 | Buy Now |
DISTI #
2523963
|
element14 Asia-Pacific | VANDAL SWITCH, SPDT, 5A, 250V RoHS: Compliant Min Qty: 1 Container: Each | 52 |
|
$21.7892 / $23.4698 | Buy Now |
DISTI #
2523963
|
Farnell | VANDAL SWITCH, SPDT, 5A, 250V RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 52 |
|
$23.2402 / $28.5600 | Buy Now |